
| A-MJT-8-EG-LTP-SGY50 | |
|---|---|
| DigiKey Part Number | 123-A-MJT-8-EG-LTP-SGY50-ND | 
| Manufacturer | |
| Manufacturer Product Number | A-MJT-8-EG-LTP-SGY50 | 
| Description | CONN JACK 1PORT SURFACE MOUNT | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 1 Port RJ45 Surface Mount 10/100 Base-T, AutoMDIX | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Assmann WSW Components | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | RJ45 | |
| Number of Ports | 1 | |
| Number of Rows | 1 | |
| Applications | 10/100 Base-T, AutoMDIX | |
| Mounting Type | Surface Mount | |
| Orientation | Vertical | |
| Termination | Solder | |
| Height Above Board | 0.669" (16.99mm) | |
| LED Color | Yellow - Green | |
| Number of Cores per Jack | 4 | |
| Shielding | Shielded | |
| Features | Board Guide | |
| Tab Direction | Down | |
| Contact Material | Phosphor Bronze | |
| Contact Finish | Gold | |
| Operating Temperature | -40°C ~ 85°C | |
| Contact Finish Thickness | 50.0µin (1.27µm) | |
| Shield Material | Brass | |
| Housing Material | Thermoplastic | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,880 | Fr.2.99778 | Fr.8,633.61 | 
| Unit Price without VAT: | Fr.2.99778 | 
|---|---|
| Unit Price with VAT: | Fr.3.24060 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland