
ACOV-SUB-15MB41 | |
---|---|
DigiKey Part Number | AE11559-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-15MB41 |
Description | CONN BACKSHELL 15POS 180DEG SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-15MB41 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.6.03000 | Fr.6.03 |
10 | Fr.5.12600 | Fr.51.26 |
25 | Fr.4.80440 | Fr.120.11 |
50 | Fr.4.57520 | Fr.228.76 |
100 | Fr.4.35670 | Fr.435.67 |
250 | Fr.4.08408 | Fr.1,021.02 |
500 | Fr.3.88924 | Fr.1,944.62 |
1,000 | Fr.3.70379 | Fr.3,703.79 |
Unit Price without VAT: | Fr.6.03000 |
---|---|
Unit Price with VAT: | Fr.6.51843 |