Direct

CR75-220KC | |
|---|---|
DigiKey Part Number | 308-1241-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR75-220KC |
Description | FIXED IND 22UH 1.5A 110 MOHM SMD |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 1.5 A 110mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 110mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 17MHz | |
Ratings | - | |
Operating Temperature | -30°C ~ 100°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) |


