
AFFC-050-32-127-11 | |
---|---|
DigiKey Part Number | AFFC-050-32-127-11-ND |
Manufacturer | |
Manufacturer Product Number | AFFC-050-32-127-11 |
Description | CABLE FFC/FPC 32POS 0.5MM 5" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 32 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | Fr.1.43764 | Fr.2,875.28 |
Unit Price without VAT: | Fr.1.43764 |
---|---|
Unit Price with VAT: | Fr.1.55409 |