
AK-330102-020-S | |
|---|---|
DigiKey Part Number | AK-330102-020-S-ND |
Manufacturer | |
Manufacturer Product Number | AK-330102-020-S |
Description | CABLE M-M HDMI-A 2M SHLD |
Customer Reference | |
Detailed Description | Cable Assembly 6.6' (2.00m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 6.6' (2.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |









