cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AW 127-10/Z-T

DigiKey Part Number
AW127-10/Z-T-ND
Manufacturer
Manufacturer Product Number
AW 127-10/Z-T
Description
SOCKET 10 CONTACTS SINGLE ROW
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pos Socket
Datasheet
 Datasheet
EDA/CAD Models
AW 127-10/Z-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bag
Part Status
Active
Type
-
Number of Positions or Pins (Grid)
-
Pitch - Mating
-
Contact Finish - Mating
-
Contact Finish Thickness - Mating
-
Contact Material - Mating
-
Mounting Type
-
Features
-
Termination
-
Pitch - Post
-
Contact Finish - Post
-
Contact Finish Thickness - Post
-
Contact Material - Post
-
Housing Material
-
Operating Temperature
-
Termination Post Length
-
Material Flammability Rating
-
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bag
QuantityUnit PriceExt Price
5,100Fr.0.32399Fr.1,652.35
Unit Price without VAT:Fr.0.32399
Unit Price with VAT:Fr.0.35023