Similar
Similar
Similar
Similar

AWH 34G-0232-T | |
|---|---|
DigiKey Part Number | AWH34G-0232-T-ND |
Manufacturer | |
Manufacturer Product Number | AWH 34G-0232-T |
Description | CONN HEADER VERT 34POS 2.54MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 34 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | AWH 34G-0232-T Models |
Category | Fastening Type Latch Lock/Eject Hooks, Long |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Packaging Tray | Insulation Height 0.669" (17.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Gray |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 102321-8 | TE Connectivity AMP Connectors | 222 | AHL34A-ND | Fr.7.82000 | Similar |
| 2-5499206-8 | TE Connectivity AMP Connectors | 1,953 | A122198-ND | Fr.10.67000 | Similar |
| 499206-8 | TE Connectivity AMP Connectors | 0 | AHK34A-ND | Fr.5.16122 | Similar |
| 499922-8 | TE Connectivity AMP Connectors | 118 | AHK34G-ND | Fr.5.98000 | Similar |
| 5102321-8 | TE Connectivity AMP Connectors | 305 | AHL34B-ND | Fr.7.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | Fr.1.17340 | Fr.704.04 |
| Unit Price without VAT: | Fr.1.17340 |
|---|---|
| Unit Price with VAT: | Fr.1.26845 |










