AWHW14G-0102-T-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Assmann WSW Components
In Stock: 0
Unit Price: Fr.1.31387
Datasheet

Similar


HARTING
In Stock: 165
Unit Price: Fr.1.71000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: Fr.9.85060
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: Fr.3.18000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 148
Unit Price: Fr.1.90000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 780
Unit Price: Fr.2.35000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: Fr.1.02660
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 390
Unit Price: Fr.1.70000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 365
Unit Price: Fr.2.94000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: Fr.1.66411
Datasheet
AWHW14G-0102-T-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWHW14G-0102-T-R

DigiKey Part Number
HRU14H-ND
Manufacturer
Manufacturer Product Number
AWHW14G-0102-T-R
Description
CONN HEADER VERT 14POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.224" (5.70mm)
Contact Length - Post
0.130" (3.30mm)
Overall Contact Length
-
Insulation Height
0.354" (9.00mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
Keying Slot
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Gray
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes