
V6254G | |
|---|---|
DigiKey Part Number | AE10903-ND |
Manufacturer | |
Manufacturer Product Number | V6254G |
Description | ROUND SPACER M3X0.5 BRASS 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M3x0.5 Brass 0.787" (20.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.236" (5.99mm) | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 0.787" (20.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.55000 | Fr.0.55 |
| 5 | Fr.0.46000 | Fr.2.30 |
| 10 | Fr.0.42700 | Fr.4.27 |
| 25 | Fr.0.39040 | Fr.9.76 |
| 50 | Fr.0.36600 | Fr.18.30 |
| 100 | Fr.0.34420 | Fr.34.42 |
| 250 | Fr.0.31880 | Fr.79.70 |
| 500 | Fr.0.30200 | Fr.151.00 |
| 1,000 | Fr.0.28696 | Fr.286.96 |
| Unit Price without VAT: | Fr.0.55000 |
|---|---|
| Unit Price with VAT: | Fr.0.59455 |


