
| 613233 | |
|---|---|
| DigiKey Part Number | 613233-ND | 
| Manufacturer | |
| Manufacturer Product Number | 613233 | 
| Description | TOOL DIE SET CHS .105/.128/.151" | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Tool Die Set For Coaxial, RF Connectors | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Astro Tool Corp | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Tool Type | Die Set | |
| For Use With/Related Products | Coaxial, RF Connectors | |
| Specifications | Hex - 0.105", 0.128", 0.151" | |
| Compatible Tools | 612648 | |
| Cable Group | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.249.51000 | Fr.249.51 | 
| Unit Price without VAT: | Fr.249.51000 | 
|---|---|
| Unit Price with VAT: | Fr.269.72031 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland