

AT27C020-55JU | |
|---|---|
DigiKey Part Number | AT27C020-55JU-ND |
Manufacturer | |
Manufacturer Product Number | AT27C020-55JU |
Description | IC EPROM 2MBIT PARALLEL 32PLCC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | EPROM - OTP Memory IC 2Mbit Parallel 55 ns 32-PLCC (13.97x11.43) |
Datasheet | Datasheet |
EDA/CAD Models | AT27C020-55JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EPROM - OTP | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Access Time | 55 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-PLCC (13.97x11.43) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.52000 | Fr.3.52 |
| 25 | Fr.3.39200 | Fr.84.80 |
| 100 | Fr.3.24800 | Fr.324.80 |
| Unit Price without VAT: | Fr.3.52000 |
|---|---|
| Unit Price with VAT: | Fr.3.80512 |

