

ATA663211-GBQW | |
|---|---|
DigiKey Part Number | ATA663211-GBQWTR-ND - Tape & Reel (TR) ATA663211-GBQWCT-ND - Cut Tape (CT) ATA663211-GBQWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATA663211-GBQW |
Description | IC TRANSCEIVER 1/1 8VDFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver LINbus 8-VDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ATA663211-GBQW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 175 mV | |
Data Rate | - | |
Voltage - Supply | 5V ~ 28V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-VDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.41000 | Fr.0.41 |
| 25 | Fr.0.34400 | Fr.8.60 |
| 100 | Fr.0.31200 | Fr.31.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | Fr.0.31200 | Fr.1,872.00 |
| Unit Price without VAT: | Fr.0.41000 |
|---|---|
| Unit Price with VAT: | Fr.0.44321 |


