
AF120GSTCJ-7BDIP | |
---|---|
DigiKey Part Number | 1282-AF120GSTCJ-7BDIP-ND |
Manufacturer | |
Manufacturer Product Number | AF120GSTCJ-7BDIP |
Description | SSD 120GB 2.5" NAND SATA III 5V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND 120GB SATA III 2.5" 5V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 120GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND | |
Form Factor | 2.5" | |
Speed - Read | 560MB/s | |
Speed - Write | 450MB/s | |
Voltage - Supply | 5V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 100.00mm x 69.85mm x 7.00mm |
Quantity | Unit Price | Ext Price |
---|---|---|
8 | $155.10625 | $1,240.85 |
Unit Price without VAT: | $155.10625 |
---|---|
Unit Price with VAT: | $167.66986 |