


AF240GSTJC-DBBXX | |
|---|---|
DigiKey Part Number | 1282-AF240GSTJC-DBBXX-ND |
Manufacturer | |
Manufacturer Product Number | AF240GSTJC-DBBXX |
Description | SSD 240GB M.2 MODULE TLC NVME |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 240GB NVMe M.2 Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATP Electronics, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Size | 240GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 2.6GB/s | |
Speed - Write | 1.87GB/s | |
Voltage - Supply | - | |
Type | NVMe | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 42.00mm x 22.00mm x 3.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.37.75000 | Fr.37.75 |
| Unit Price without VAT: | Fr.37.75000 |
|---|---|
| Unit Price with VAT: | Fr.40.80775 |

