Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

ST3215SB32768H5HPWAA | |
|---|---|
DigiKey Part Number  | 478-ST3215SB32768H5HPWAATR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | ST3215SB32768H5HPWAA  | 
Description  | CRYSTAL 32.7680KHZ 12.5PF SMD  | 
Customer Reference  | |
Detailed Description  | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | ST3215SB32768H5HPWAA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Type  | kHz Crystal (Tuning Fork)  | |
Frequency  | 32.768 kHz  | |
Frequency Stability  | -  | |
Frequency Tolerance  | ±20ppm  | |
Load Capacitance  | 12.5pF  | |
ESR (Equivalent Series Resistance)  | 70 kOhms  | |
Operating Mode  | Fundamental  | |
Operating Temperature  | -40°C ~ 85°C  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Size / Dimension  | 0.126" L x 0.059" W (3.20mm x 1.50mm)  | |
Height - Seated (Max)  | 0.035" (0.90mm)  | 







