
04021J0R5ZBSTR | |
|---|---|
DigiKey Part Number | 478-9752-2-ND - Tape & Reel (TR) 478-9752-1-ND - Cut Tape (CT) 478-9752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04021J0R5ZBSTR |
Description | CAP THIN FILM 0.5PF 100V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF Thin Film Capacitor 100 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.5 pF | |
Tolerance | ±0.01pF | |
Voltage - Rated | 100 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.85000 | Fr.0.85 |
| 10 | Fr.0.53200 | Fr.5.32 |
| 50 | Fr.0.42700 | Fr.21.35 |
| 100 | Fr.0.39020 | Fr.39.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.0.33454 | Fr.167.27 |
| 1,000 | Fr.0.31492 | Fr.314.92 |
| 1,500 | Fr.0.30509 | Fr.457.63 |
| 2,500 | Fr.0.29421 | Fr.735.53 |
| 3,500 | Fr.0.28784 | Fr.1,007.44 |
| 5,000 | Fr.0.28172 | Fr.1,408.60 |
| 6,000 | Fr.0.27882 | Fr.1,672.92 |
| 12,000 | Fr.0.26905 | Fr.3,228.60 |
| 12,500 | Fr.0.26853 | Fr.3,356.62 |
| Unit Price without VAT: | Fr.0.85000 |
|---|---|
| Unit Price with VAT: | Fr.0.91885 |


