



DEP09P465TXLF | |
|---|---|
DigiKey Part Number | 609-2818-ND |
Manufacturer | |
Manufacturer Product Number | DEP09P465TXLF |
Description | CONN D-SUB PLUG 9POS PNL MNT WW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | DEP09P465TXLF Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Wire Wrap |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Tray | Contact Finish Gold, GXT™ |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A per Contact |
Number of Positions | Features Grounding Indents |
Number of Rows 2 | Voltage Rating 1000V |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.6.63000 | Fr.6.63 |
| 10 | Fr.5.63000 | Fr.56.30 |
| 25 | Fr.5.27720 | Fr.131.93 |
| 50 | Fr.5.02520 | Fr.251.26 |
| 100 | Fr.4.78530 | Fr.478.53 |
| 300 | Fr.4.42853 | Fr.1,328.56 |
| 600 | Fr.4.21732 | Fr.2,530.39 |
| 1,200 | Fr.4.01624 | Fr.4,819.49 |
| Unit Price without VAT: | Fr.6.63000 |
|---|---|
| Unit Price with VAT: | Fr.7.16703 |




