
AT-GM-13A | |
---|---|
DigiKey Part Number | 2170-AT-GM-13A-ND |
Manufacturer | |
Manufacturer Product Number | AT-GM-13A |
Description | SAFETY MODULE TWO-HAND CONTROL |
Customer Reference | |
Detailed Description | Safety Relay 5PST-4NO/1NC (4 Form A, 1 Form B) 115VAC Coil DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Coil Voltage | 115VAC | |
Contact Form | 5PST-4NO/1NC (4 Form A, 1 Form B) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 250VAC, 250VDC - Max | |
Features | Lighted Indicator | |
Termination Style | Screw Terminal | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 35 ms | |
Operating Temperature | 0°C ~ 50°C | |
Contact Material | - | |
Coil Power | - | |
Base Product Number |