
| 1887680000 | |
|---|---|
| DigiKey Part Number | 281-8539-2-ND - Tape & Reel (TR) 281-8539-1-ND - Cut Tape (CT) 281-8539-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 1887680000 | 
| Description | TERM BLOCK 10POS 45DEG 3.5MM PCB | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | 10 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Weidmüller | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Number of Levels | 1 | |
| Positions Per Level | 10 | |
| Pitch | 0.138" (3.50mm) | |
| Mating Orientation | 45° (135°) Angle with Board | |
| Current | 12 A | |
| Voltage | 300 V | |
| Wire Gauge | 16-24 AWG | |
| Mounting Type | Through Hole | |
| Wire Termination | Screwless - Push Button Clamp | |
| Features | - | |
| Color | Black | |
| Operating Temperature | -50°C ~ 240°C | |
| Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
| Contact Material - Plating | Copper Alloy - Tin Plated | |
| Clamp Material - Plating | - | |
| Screw Material - Plating | - | |
| Torque - Screw | - | |
| Screw Thread | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.5.78000 | Fr.5.78 | 
| 10 | Fr.4.09900 | Fr.40.99 | 
| 25 | Fr.3.60720 | Fr.90.18 | 
| 50 | Fr.3.30500 | Fr.165.25 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 190 | Fr.2.38058 | Fr.452.31 | 
| 380 | Fr.2.24239 | Fr.852.11 | 
| 570 | Fr.2.17551 | Fr.1,240.04 | 
| 950 | Fr.2.10375 | Fr.1,998.56 | 
| 1,330 | Fr.2.06317 | Fr.2,744.02 | 
| 1,900 | Fr.2.02525 | Fr.3,847.98 | 
| Unit Price without VAT: | Fr.5.78000 | 
|---|---|
| Unit Price with VAT: | Fr.6.24818 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland