
| MCP14A0305T-E/MNYVAO | |
|---|---|
| DigiKey Part Number | 150-MCP14A0305T-E/MNYVAOTR-ND - Tape & Reel (TR) 150-MCP14A0305T-E/MNYVAOCT-ND - Cut Tape (CT) 150-MCP14A0305T-E/MNYVAODKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MCP14A0305T-E/MNYVAO | 
| Description | DUAL 3.0A, CHA IS INVERTED & CHB | 
| Manufacturer Standard Lead Time | 7 Weeks | 
| Customer Reference | |
| Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-TDFN (2x3) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Microchip Technology | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| DigiKey Programmable | - | |
| Driven Configuration | Low-Side | |
| Channel Type | Independent | |
| Number of Drivers | 2 | |
| Gate Type | IGBT, MOSFET (N-Channel, P-Channel) | |
| Voltage - Supply | 4.5V ~ 18V | |
| Logic Voltage - VIL, VIH | 0.8V, 2V | |
| Current - Peak Output (Source, Sink) | 3A, 3A | |
| Input Type | Inverting, Non-Inverting | |
| Rise / Fall Time (Typ) | 12ns, 12ns | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-WFDFN Exposed Pad | |
| Supplier Device Package | 8-TDFN (2x3) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.1.02000 | Fr.1.02 | 
| 25 | Fr.0.84800 | Fr.21.20 | 
| 100 | Fr.0.77600 | Fr.77.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,300 | Fr.0.77600 | Fr.2,560.80 | 
| Unit Price without VAT: | Fr.1.02000 | 
|---|---|
| Unit Price with VAT: | Fr.1.10262 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland