D12SN6FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D12SP6FP

DigiKey Part Number
2170-D12SP6FP-ND
Manufacturer
Manufacturer Product Number
D12SP6FP
Description
FIBER SEN COMP PNP OUT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Fiber Optic Optical Sensor PNP
Datasheet
 Datasheet
EDA/CAD Models
D12SP6FP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Sensing Method
Fiber Optic
Sensing Distance
-
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
PNP
Light Source
LED
Connection Method
Cable
Ingress Protection
IP11, IEC, NEMA 2
Cable Length
78.74" (2m)
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-20°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.244.03000Fr.244.03
Manufacturers Standard Package
Unit Price without VAT:Fr.244.03000
Unit Price with VAT:Fr.263.79643