
JB-4M8-M12-4 | |
|---|---|
DigiKey Part Number | 2170-JB-4M8-M12-4-ND |
Manufacturer | |
Manufacturer Product Number | JB-4M8-M12-4 |
Description | JUNCTION BLOCK, 4 PORT M8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 5 Connector Opening, Dust Tight, Waterproof Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Black | |
Features | 5 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | Polybutylene Terephthalate (PBT) | |
Shell Size - Insert | M8, M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.81.60000 | Fr.81.60 |
| Unit Price without VAT: | Fr.81.60000 |
|---|---|
| Unit Price with VAT: | Fr.88.20960 |

