
Q7LMEB W/100 | |
---|---|
DigiKey Part Number | 2170-Q7LMEBW/100-ND |
Manufacturer | |
Manufacturer Product Number | Q7LMEB W/100 |
Description | SENSOR PROX ULTRASONIC MODULE |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor IP69K, NEMA 6P Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Ultrasonic | |
Sensing Distance | - | |
Output Type | NPN/PNP | |
Response Frequency | - | |
Shielding | Shielded | |
Material - Body | Aluminum | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -40°C ~ 70°C | |
Ingress Protection | IP69K, NEMA 6P | |
Indicator | LED | |
Package / Case | Module | |
Base Product Number |