Light Curtain 14mm Finger
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLLP14-770P88

DigiKey Part Number
2170-SLLP14-770P88-ND
Manufacturer
Manufacturer Product Number
SLLP14-770P88
Description
LIGHT CURTAIN FINGER 14MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Light Curtain 14mm Finger
Datasheet
 Datasheet
EDA/CAD Models
SLLP14-770P88 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Protective Height
770mm
Manufacturer
Banner Engineering Corporation
Operating Range
0.1m ~ 12.0m
Series
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Packaging
Box
Operating Temperature
-20°C ~ 55°C
Part Status
Active
Voltage - Supply
24VDC
Protection
Finger
Base Product Number
Detection Capability
14mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.2,881.64000Fr.2,881.64
Manufacturers Standard Package
Unit Price without VAT:Fr.2,881.64000
Unit Price with VAT:Fr.3,115.05284