MFG_SM31EQD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM312CV2QD

DigiKey Part Number
2170-SM312CV2QD-ND
Manufacturer
Manufacturer Product Number
SM312CV2QD
Description
PHOTO SEN VISIBLE 43MM BIPOLAR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Convergent Optical Sensor 1.693" (43mm) NPN/PNP - Dark-ON/Light-ON
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bag
Part Status
Active
Sensing Method
Convergent
Sensing Distance
1.693" (43mm)
Voltage - Supply
10V ~ 30V
Response Time
1ms
Output Configuration
NPN/PNP - Dark-ON/Light-ON
Light Source
Red LED
Connection Method
Connector
Ingress Protection
IP67, IEC, NEMA 1, 2, 3, 3S, 4, 4X, 6, 12
Cable Length
-
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-20°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CHF
Bag
QuantityUnit PriceExt Price
1Fr.180.07000Fr.180.07
Manufacturers Standard Package
Unit Price without VAT:Fr.180.07000
Unit Price with VAT:Fr.194.65567