
T18SP6FF50Q | |
---|---|
DigiKey Part Number | 2170-T18SP6FF50Q-ND |
Manufacturer | |
Manufacturer Product Number | T18SP6FF50Q |
Description | PHOTO SEN 50MM COMP PNP |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 1.969" (50mm) PNP - Dark-ON/Light-ON |
Datasheet | Datasheet |
EDA/CAD Models | T18SP6FF50Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensing Method | Background Suppression | |
Sensing Distance | 1.969" (50mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 3ms | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Infrared (880nm) | |
Connection Method | Connector | |
Ingress Protection | IP67, IP69K, IEC, NEMA 6P | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |