K50PTCD4SQ2PS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K50PTCD4SQ2PS

DigiKey Part Number
2170-K50PTCD4SQ2PS-ND
Manufacturer
Manufacturer Product Number
K50PTCD4SQ2PS
Description
TOUCH INDICATOR, 50MM, K50 PRO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Round, Button, Flush SPST-NO Panel Mount, Front LED Display 12 ~ 30VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Front
Actuator Type
Round, Button, Flush
Circuit
SPST-NO
Switch Function
Off-Mom
Illumination Type, Color
LED, Multicolor
Features
LED Display
Voltage - Supply
12 ~ 30VDC
Response Time
300ms
Termination Style
Connector (M12)
Panel Cutout Dimensions
Circular - 50.00mm Dia
Operating Temperature
-40°C ~ 50°C
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Approval Agency
CE, cULus
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.208.80000Fr.208.80
Manufacturers Standard Package
Unit Price without VAT:Fr.208.80000
Unit Price with VAT:Fr.225.71280