
TL504ALSKQ | |
|---|---|
DigiKey Part Number | 2170-TL504ALSKQ-ND |
Manufacturer | |
Manufacturer Product Number | TL504ALSKQ |
Description | COMPLETE UNIT BL/GR/R LED 4STACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Green, Red LED Alarm Connector |
EDA/CAD Models | TL504ALSKQ Models |
Category | Light Color Blue, Green, Red |
Manufacturer Banner Engineering Corporation | Function - Audible Continuous, Programmable |
Series | Voltage - Supply 18 ~ 30VDC |
Packaging Box | Features Alarm |
Part Status Active | Termination Style Connector |
Type Complete Unit | Ingress Protection IP50 - Dust Protected |
Number of Stacks 4 | Operating Temperature -20°C ~ 50°C |
Lamp Type LED | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.373.14000 | Fr.373.14 |
| Unit Price without VAT: | Fr.373.14000 |
|---|---|
| Unit Price with VAT: | Fr.403.36434 |















