
TL504AOSIKCQ | |
|---|---|
DigiKey Part Number | 2170-TL504AOSIKCQ-ND |
Manufacturer | |
Manufacturer Product Number | TL504AOSIKCQ |
Description | COMPLETE UNIT BL/GR/R LED 4STACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Green, Red LED Adjustable Volume, Alarm Connector |
Category | Light Color Blue, Green, Red |
Manufacturer Banner Engineering Corporation | Function - Audible Continuous, Programmable |
Series | Voltage - Supply 18 ~ 30VDC |
Packaging Box | Features Adjustable Volume, Alarm |
Part Status Active | Termination Style Connector |
Type Complete Unit | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Stacks 4 | Operating Temperature -20°C ~ 50°C |
Lamp Type LED | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.397.29000 | Fr.397.29 |
| Unit Price without VAT: | Fr.397.29000 |
|---|---|
| Unit Price with VAT: | Fr.429.47049 |














