
TL50PS4Q | |
|---|---|
DigiKey Part Number | 2170-TL50PS4Q-ND |
Manufacturer | |
Manufacturer Product Number | TL50PS4Q |
Description | COMPLETE UNIT MULTI COLOR 4STACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Blue, Green, Red, Yellow LED Alarm Connector |
EDA/CAD Models | TL50PS4Q Models |
Category | Light Color Blue, Green, Red, Yellow |
Manufacturer Banner Engineering Corporation | Function - Lighting Steady |
Series | Voltage - Supply 12 ~ 30VDC |
Packaging Box | Features Alarm |
Part Status Active | Termination Style Connector |
Type Complete Unit | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Stacks 4 | Operating Temperature -40°C ~ 50°C |
Lamp Type LED | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.183.84000 | Fr.183.84 |
| Unit Price without VAT: | Fr.183.84000 |
|---|---|
| Unit Price with VAT: | Fr.198.73104 |















