
TM18VP6LPQ8 | |
|---|---|
DigiKey Part Number | 2170-TM18VP6LPQ8-ND |
Manufacturer | |
Manufacturer Product Number | TM18VP6LPQ8 |
Description | PHOTO SEN RETRO 5.5M PNP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 18.04' (5.5m) PNP |
Datasheet | Datasheet |
EDA/CAD Models | TM18VP6LPQ8 Models |
Category | Response Time 3ms |
Manufacturer Banner Engineering Corporation | Output Configuration PNP |
Series | Light Source Red (624nm) |
Packaging Box | Connection Method Connector |
Part Status Active | Ingress Protection IP67, IP69K, IEC |
Sensing Method Retroreflective | Operating Temperature -40°C ~ 70°C |
Sensing Distance 18.04' (5.5m) | Base Product Number |
Voltage - Supply 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.133.19000 | Fr.133.19 |
| Unit Price without VAT: | Fr.133.19000 |
|---|---|
| Unit Price with VAT: | Fr.143.97839 |













