.jpg)
SSM-FM-11A20 | |
---|---|
DigiKey Part Number | 2170-SSM-FM-11A20-ND |
Manufacturer | |
Manufacturer Product Number | SSM-FM-11A20 |
Description | SAFETY SPEED MODULESUPPLY VO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Speed Monitoring 24VAC/DC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Speed Monitoring | |
Trip Status | Energized High/Low | |
Trip Range | 10 ~ 20000 IPM | |
Delay Time | - | |
Voltage - Supply | 24VAC/DC | |
Output Type | Relay | |
Circuit | 3PST-2NO/1NC (2 Form A, 1 Form B) | |
Contact Rating @ Voltage | 4A @ 230VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | 0°C ~ 50°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.728.16000 | Fr.728.16 |
Unit Price without VAT: | Fr.728.16000 |
---|---|
Unit Price with VAT: | Fr.787.14096 |