
0680L3000-01 | |
|---|---|
DigiKey Part Number | 5923-0680L3000-01TR-ND - Tape & Reel (TR) 5923-0680L3000-01CT-ND - Cut Tape (CT) 5923-0680L3000-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0680L3000-01 |
Description | FUSE BRD MNT 3A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0680L3000-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 100A DC | |
Melting I²t | 13.0 | |
Approval Agency | AEC-Q200, CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) | |
DC Cold Resistance | 0.037 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.56000 | Fr.0.56 |
| 5 | Fr.0.46800 | Fr.2.34 |
| 10 | Fr.0.43000 | Fr.4.30 |
| 50 | Fr.0.35720 | Fr.17.86 |
| 100 | Fr.0.32970 | Fr.32.97 |
| 250 | Fr.0.29640 | Fr.74.10 |
| 500 | Fr.0.27338 | Fr.136.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.25199 | Fr.251.99 |
| 2,000 | Fr.0.23225 | Fr.464.50 |
| 3,000 | Fr.0.22137 | Fr.664.11 |
| 5,000 | Fr.0.20833 | Fr.1,041.65 |
| 7,000 | Fr.0.20013 | Fr.1,400.91 |
| 10,000 | Fr.0.19175 | Fr.1,917.50 |
| 25,000 | Fr.0.18774 | Fr.4,693.50 |
| Unit Price without VAT: | Fr.0.56000 |
|---|---|
| Unit Price with VAT: | Fr.0.60536 |

