
| 0ADAP1600-RE | |
|---|---|
| DigiKey Part Number | 5923-0ADAP1600-RE-ND | 
| Manufacturer | |
| Manufacturer Product Number | 0ADAP1600-RE | 
| Description | FUSE CERM 1.6A 600VAC 600VDC 3AB | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 1.6 A 600 V 600 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 0ADAP1600-RE Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Mounting Type | Through Hole | |
| Fuse Type | ||
| Current Rating (Amps) | ||
| Voltage Rating - AC | 600 V | |
| Voltage Rating - DC | 600 V | |
| Response Time | Fast Blow | |
| Package / Case | ||
| Breaking Capacity @ Rated Voltage | 10kA | |
| Melting I²t | 0.89 | |
| Approval Agency | cURus | |
| Operating Temperature | -55°C ~ 125°C | |
| Color | - | |
| Size / Dimension | 0.266" Dia x 1.292" H (6.76mm x 32.82mm) | |
| DC Cold Resistance | 0.16 Ohms | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.3.27000 | Fr.3.27 | 
| 5 | Fr.2.71600 | Fr.13.58 | 
| 10 | Fr.2.50600 | Fr.25.06 | 
| 50 | Fr.2.07880 | Fr.103.94 | 
| 100 | Fr.1.91740 | Fr.191.74 | 
| 250 | Fr.1.72232 | Fr.430.58 | 
| 500 | Fr.1.58726 | Fr.793.63 | 
| 1,000 | Fr.1.46200 | Fr.1,462.00 | 
| 5,000 | Fr.1.30140 | Fr.6,507.00 | 
| Unit Price without VAT: | Fr.3.27000 | 
|---|---|
| Unit Price with VAT: | Fr.3.53487 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland