Direct




0ZCM0016FF2G | |
|---|---|
DigiKey Part Number | 5923-0ZCM0016FF2GTR-ND - Tape & Reel (TR) 5923-0ZCM0016FF2GCT-ND - Cut Tape (CT) 5923-0ZCM0016FF2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0ZCM0016FF2G |
Description | PTC RESET FUSE 9V 160MA 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 9V 160 mA Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0ZCM0016FF2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 9V | |
Current - Hold (Ih) (Max) | 160 mA | |
Current - Trip (It) | 400 mA | |
Current - Max | 40 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 1 Ohms | |
Resistance - Post Trip (R1) (Max) | 4.2 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.063" L x 0.029" W (1.60mm x 0.73mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 5 | Fr.0.14600 | Fr.0.73 |
| 10 | Fr.0.13400 | Fr.1.34 |
| 50 | Fr.0.11160 | Fr.5.58 |
| 100 | Fr.0.10300 | Fr.10.30 |
| 250 | Fr.0.09268 | Fr.23.17 |
| 500 | Fr.0.08548 | Fr.42.74 |
| 1,000 | Fr.0.07886 | Fr.78.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.06704 | Fr.268.16 |
| 8,000 | Fr.0.06177 | Fr.494.16 |
| 12,000 | Fr.0.05887 | Fr.706.44 |
| 20,000 | Fr.0.05538 | Fr.1,107.60 |
| 28,000 | Fr.0.05319 | Fr.1,489.32 |
| 40,000 | Fr.0.05230 | Fr.2,092.00 |
| Unit Price without VAT: | Fr.0.18000 |
|---|---|
| Unit Price with VAT: | Fr.0.19458 |





