
5SFP 800-R | |
|---|---|
DigiKey Part Number | 5SFP800-R-ND |
Manufacturer | |
Manufacturer Product Number | 5SFP 800-R |
Description | FUSE GLASS 800MA 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 800 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
EDA/CAD Models | 5SFP 800-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 1.01 | |
Approval Agency | CCC, CE, CSA, cULus, IMQ, SEMKO, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.217" Dia x 0.827" L (5.50mm x 21.00mm) | |
DC Cold Resistance | 0.11 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.39000 | Fr.0.39 |
| 5 | Fr.0.32400 | Fr.1.62 |
| 10 | Fr.0.29800 | Fr.2.98 |
| 50 | Fr.0.24760 | Fr.12.38 |
| 100 | Fr.0.22830 | Fr.22.83 |
| 250 | Fr.0.20528 | Fr.51.32 |
| 500 | Fr.0.18936 | Fr.94.68 |
| 1,000 | Fr.0.17463 | Fr.174.63 |
| Unit Price without VAT: | Fr.0.39000 |
|---|---|
| Unit Price with VAT: | Fr.0.42159 |

