
5TTP 2.5-R | |
---|---|
DigiKey Part Number | 5TTP2.5-R-ND |
Manufacturer | |
Manufacturer Product Number | 5TTP 2.5-R |
Description | FUSE GLASS 2.5A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 5TTP 2.5-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 45.2 | |
Approval Agency | CE, CSA, cULus, PSE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.217" Dia x 0.827" L (5.50mm x 21.00mm) | |
DC Cold Resistance | 0.06 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.42000 | Fr.0.42 |
5 | Fr.0.34800 | Fr.1.74 |
10 | Fr.0.32200 | Fr.3.22 |
50 | Fr.0.26720 | Fr.13.36 |
100 | Fr.0.24650 | Fr.24.65 |
250 | Fr.0.22160 | Fr.55.40 |
500 | Fr.0.20442 | Fr.102.21 |
Unit Price without VAT: | Fr.0.42000 |
---|---|
Unit Price with VAT: | Fr.0.45402 |