MQ 10TR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 1,675
Unit Price: Fr.1.04000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 48
Unit Price: Fr.0.94000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3,739
Unit Price: Fr.0.94000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.0.52634
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.0.94000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.0.32800
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 5,004
Unit Price: Fr.0.94000
Datasheet
MQ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MQ 10TR

DigiKey Part Number
507-1021-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MQ 10TR
Description
FUSE BRD MNT 10A 125VAC/VDC AXL
Customer Reference
Detailed Description
10 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
MQ 10TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Melting I²t
25.0
Approval Agency
CE, CSA, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.125" Dia x 0.280" L (3.18mm x 7.10mm)
DC Cold Resistance
0.006 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types