
MRF 1.6-BULK | |
|---|---|
DigiKey Part Number | MRF1.6-BULK-ND |
Manufacturer | |
Manufacturer Product Number | MRF 1.6-BULK |
Description | FUSE BOARD MNT 1.6A 250VAC RAD |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | MRF 1.6-BULK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 1.4 | |
Approval Agency | AEC-Q200, CE, CSA, cULus, PSE, SEMKO, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.329" Dia x 0.303" H (8.35mm x 7.70mm) | |
DC Cold Resistance | 0.035 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.58000 | Fr.0.58 |
| 5 | Fr.0.47800 | Fr.2.39 |
| 10 | Fr.0.44200 | Fr.4.42 |
| 50 | Fr.0.36660 | Fr.18.33 |
| 100 | Fr.0.33820 | Fr.33.82 |
| 250 | Fr.0.30400 | Fr.76.00 |
| 500 | Fr.0.28038 | Fr.140.19 |
| Unit Price without VAT: | Fr.0.58000 |
|---|---|
| Unit Price with VAT: | Fr.0.62698 |

