MRT 630-AMMO is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 9,432
Unit Price: Fr.0.52000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,590
Unit Price: Fr.0.91000
Datasheet
MRF, MRT Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRT 630-AMMO

DigiKey Part Number
5923-MRT630-AMMOTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRT 630-AMMO
Description
FUSE BRD MNT 630MA 250VAC RADIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
630 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
MRT 630-AMMO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
2.6
Approval Agency
AEC-Q200, CCC, CE, CSA, cURus, SEMKO, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.329" Dia x 0.303" H (8.35mm x 7.70mm)
DC Cold Resistance
0.13 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000Fr.0.18208Fr.182.08
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18208
Unit Price with VAT:Fr.0.19683