Direct
Direct

MS 750TR | |
|---|---|
DigiKey Part Number | 5923-MS750TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MS 750TR |
Description | FUSE BRD MT 750MA 125VAC/VDC AXL |
Customer Reference | |
Detailed Description | 750 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | MS 750TR Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Obsolete | Melting I²t 0.46 |
Mounting Type Through Hole | Approval Agency CE, CSA, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.125" Dia x 0.280" L (3.18mm x 7.10mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.55 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0473.750MRT1L | Littelfuse Inc. | 1,070 | F2340CT-ND | Fr.2.20000 | Direct |
| 0473.750YRT1L | Littelfuse Inc. | 2,045 | F10786CT-ND | Fr.2.06000 | Direct |


