Direct
Direct
Direct
Direct
Direct
Similar

SST 1.5 | |
|---|---|
DigiKey Part Number | 5923-SST1.5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST 1.5 |
Description | FUSE BRD MNT 1.5A 125VAC/VDC SMD |
Customer Reference | |
Detailed Description | 1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | SST 1.5 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 50A |
Part Status Obsolete | Melting I²t 3.0 |
Mounting Type Surface Mount | Approval Agency AEC-Q200, CE, CSA, cULus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.100" W x 0.100" H (6.10mm x 2.54mm x 2.54mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.081 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 044901.5MR | Littelfuse Inc. | 1,575 | F1662CT-ND | Fr.2.65000 | Direct |
| 045201.5MRL | Littelfuse Inc. | 7,780 | F2601CT-ND | Fr.2.54000 | Direct |
| 045201.5NRL | Littelfuse Inc. | 0 | 18-045201.5NRLCT-ND | Fr.2.54000 | Direct |
| 045401.5MR | Littelfuse Inc. | 17,715 | F3657CT-ND | Fr.2.11000 | Direct |
| 045401.5NR | Littelfuse Inc. | 0 | 045401.5NR-ND | Fr.0.93993 | Direct |



