Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BC-64RS025F | |
|---|---|
DigiKey Part Number | 116-BC-64RS025F-ND |
Manufacturer | |
Manufacturer Product Number | BC-64RS025F |
Description | CABLE MOD 6P4C PLUG TO PLUG 25' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 6p4c (RJ11, RJ14) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 6p4c (RJ11, RJ14) |
Manufacturer Bel Inc. | Length 25.00' (7.62m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Silver |
Cable Type Flat, Straight Cable | Style Reverse |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 512-26-6400-SV-0025F | CNC Tech | 0 | 1175-2330-ND | Fr.7.18000 | Parametric Equivalent |
| AT-S-26-6/4/S-25/R | Assmann WSW Components | 52 | A2643R-25-ND | Fr.4.62000 | Parametric Equivalent |
| GLF-464-254-500-D | I.O. Interconnect | 6 | H2643R-25-ND | Fr.2.06000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.11000 | Fr.3.11 |
| 10 | Fr.2.64100 | Fr.26.41 |
| 25 | Fr.2.47520 | Fr.61.88 |
| 50 | Fr.2.35680 | Fr.117.84 |
| 100 | Fr.2.24410 | Fr.224.41 |
| 300 | Fr.2.07677 | Fr.623.03 |
| 500 | Fr.2.00326 | Fr.1,001.63 |
| 1,000 | Fr.1.90769 | Fr.1,907.69 |
| 2,500 | Fr.1.78838 | Fr.4,470.95 |
| Unit Price without VAT: | Fr.3.11000 |
|---|---|
| Unit Price with VAT: | Fr.3.36191 |




