Parametric Equivalent

BC-88SS007F | |
|---|---|
DigiKey Part Number | 116-BC-88SS007F-ND |
Manufacturer | |
Manufacturer Product Number | BC-88SS007F |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Bel Inc. | Length 7.00' (2.13m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Silver |
Cable Type Flat, Straight Cable | Style Standard |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT-S-26-8/8/S-7 | Assmann WSW Components | 0 | A1883R-07-ND | Fr.5.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.80000 | Fr.2.80 |
| 10 | Fr.2.38100 | Fr.23.81 |
| 25 | Fr.2.23120 | Fr.55.78 |
| 50 | Fr.2.12480 | Fr.106.24 |
| 150 | Fr.1.96620 | Fr.294.93 |
| 300 | Fr.1.87237 | Fr.561.71 |
| 600 | Fr.1.78298 | Fr.1,069.79 |
| 1,050 | Fr.1.71400 | Fr.1,799.70 |
| 2,550 | Fr.1.61008 | Fr.4,105.70 |
| Unit Price without VAT: | Fr.2.80000 |
|---|---|
| Unit Price with VAT: | Fr.3.02680 |


