
BC-DC010F | |
|---|---|
DigiKey Part Number | 116-BC-DC010F-ND |
Manufacturer | |
Manufacturer Product Number | BC-DC010F |
Description | CBL ASSY USB-C M 3.1 TO DP M 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB C Male Plug 3.1 to DisplayPort Male 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB C Male Plug 3.1 to DisplayPort Male | |
Length | 10.00' (3.05m) | |
Cable Type | Round | |
Color | Black | |
Shielding | - | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.23.24000 | Fr.23.24 |
| 10 | Fr.19.75200 | Fr.197.52 |
| 25 | Fr.18.51520 | Fr.462.88 |
| 70 | Fr.17.21857 | Fr.1,205.30 |
| 140 | Fr.16.39750 | Fr.2,295.65 |
| 280 | Fr.15.61579 | Fr.4,372.42 |
| Unit Price without VAT: | Fr.23.24000 |
|---|---|
| Unit Price with VAT: | Fr.25.12244 |

