
DQD50-24-S24-DIN | |
|---|---|
DigiKey Part Number | 179-DQD50-24-S24-DIN-ND |
Manufacturer | |
Manufacturer Product Number | DQD50-24-S24-DIN |
Description | DC-DC ISOLATED, 50W, 9~36 VDC IN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | DC DIN Rail Power Supply 1 Output 24V 2.083A |
Datasheet | Datasheet |
EDA/CAD Models | DQD50-24-S24-DIN Models |
Category | Power (Watts) 50W |
Manufacturer Bel Power Solutions | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 92% |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Input Type DC | Features Adjustable Output, Remote On/Off |
Number of Outputs 1 | Size / Dimension 2.99" L x 1.24" W x 1.03" H (76.0mm x 31.5mm x 26.1mm) |
DC Voltage - Input (Min) 9V | Approval Agency CE, UKCA |
DC Voltage - Input (Max) 36V | Standard Number 62368-1 |
Voltage - Output 1 24V | Base Product Number |
Current - Output (Max) 2.083A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.41.14000 | Fr.41.14 |
| 5 | Fr.39.60600 | Fr.198.03 |
| 10 | Fr.38.96300 | Fr.389.63 |
| 36 | Fr.37.80000 | Fr.1,360.80 |
| 72 | Fr.37.18444 | Fr.2,677.28 |
| 108 | Fr.36.82843 | Fr.3,977.47 |
| Unit Price without VAT: | Fr.41.14000 |
|---|---|
| Unit Price with VAT: | Fr.44.47234 |


