
DQS1-12-S3-S | |
|---|---|
DigiKey Part Number | 179-DQS1-12-S3-S-ND |
Manufacturer | |
Manufacturer Product Number | DQS1-12-S3-S |
Description | DC-DC ISOLATED, 1W, 10.8~13.2 VD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | DQS1-12-S3-S Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 95°C (With Derating) |
Part Status Active | Efficiency 79% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 4-SIP Module |
Voltage - Input (Min) 10.8V | Size / Dimension 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) |
Voltage - Input (Max) 13.2V | Approval Agency cURus |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 303mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.21000 | Fr.5.21 |
| 5 | Fr.5.01800 | Fr.25.09 |
| 10 | Fr.4.93700 | Fr.49.37 |
| 41 | Fr.4.77537 | Fr.195.79 |
| 82 | Fr.4.69780 | Fr.385.22 |
| 123 | Fr.4.65301 | Fr.572.32 |
| 287 | Fr.4.56059 | Fr.1,308.89 |
| 533 | Fr.4.49417 | Fr.2,395.39 |
| Unit Price without VAT: | Fr.5.21000 |
|---|---|
| Unit Price with VAT: | Fr.5.63201 |

