New Product
DSM1-24-S5-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRM1-24-S5-S

DigiKey Part Number
179-DRM1-24-S5-S-ND
Manufacturer
Manufacturer Product Number
DRM1-24-S5-S
Description
DC-DC ISOLATED, 1W, 21.6~26.4 VD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
DRM1-24-S5-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
79%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
7-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.6.13000Fr.6.13
5Fr.5.90200Fr.29.51
10Fr.5.80800Fr.58.08
25Fr.5.68360Fr.142.09
50Fr.5.59140Fr.279.57
100Fr.5.50060Fr.550.06
250Fr.5.38252Fr.1,345.63
500Fr.5.29482Fr.2,647.41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.6.13000
Unit Price with VAT:Fr.6.62653