
DRS1-12-S3-S | |
|---|---|
DigiKey Part Number | 179-DRS1-12-S3-S-ND |
Manufacturer | |
Manufacturer Product Number | DRS1-12-S3-S |
Description | DC-DC ISOLATED, 1W, 10.8~13.2 VD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 303mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | DRS1-12-S3-S Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 95°C (With Derating) |
Part Status Active | Efficiency 79% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 4-SIP Module |
Voltage - Input (Min) 10.8V | Size / Dimension 0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm) |
Voltage - Input (Max) 13.2V | Approval Agency cURus |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 303mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.5.57000 | Fr.5.57 |
| 5 | Fr.5.36200 | Fr.26.81 |
| 10 | Fr.5.27500 | Fr.52.75 |
| 41 | Fr.5.10244 | Fr.209.20 |
| 82 | Fr.5.01951 | Fr.411.60 |
| 123 | Fr.4.97171 | Fr.611.52 |
| 287 | Fr.4.87293 | Fr.1,398.53 |
| 533 | Fr.4.80195 | Fr.2,559.44 |
| Unit Price without VAT: | Fr.5.57000 |
|---|---|
| Unit Price with VAT: | Fr.6.02117 |

