New Product
DSM1-24-S5-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSM1-24-S5-S

DigiKey Part Number
179-DSM1-24-S5-S-ND
Manufacturer
Manufacturer Product Number
DSM1-24-S5-S
Description
DC-DC ISOLATED, 1W, 21.6~26.4 VD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 21.6V - 26.4V Input
Datasheet
 Datasheet
EDA/CAD Models
DSM1-24-S5-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
26.4V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 100°C (With Derating)
Efficiency
79%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
7-SIP Module, 4 Leads
Size / Dimension
0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
cURus
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.6.82000Fr.6.82
5Fr.6.56600Fr.32.83
10Fr.6.46000Fr.64.60
25Fr.6.32200Fr.158.05
50Fr.6.21920Fr.310.96
100Fr.6.11810Fr.611.81
250Fr.5.98684Fr.1,496.71
500Fr.5.88926Fr.2,944.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.6.82000
Unit Price with VAT:Fr.7.37242